This modular RJ11 connector features a female gender, 4 cores per jack, and a shielded design. It is suitable for use in temperatures ranging from 0°C to 70°C. The connector is packaged in a tray and is RoHS compliant. The contact material is bronze with a gold plating, and the termination is via solder.
Sign in to ask questions about the BEL 1840420-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 1840420-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840420-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.