
This is a BEL 1840494-1 RJ-45 female 8-contact terminal with a right angle body orientation and through hole mounting. It has a terminal pitch of 2.54mm and is designed for use in applications with operating temperatures ranging from 0 to 70 degrees Celsius. The terminal is integrated with magnetics and features a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 1840494-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 18.34 |
| Product Depth (mm) | 21.65 |
| Product Height (mm) | 15.35 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | 92912 |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL 1840494-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.