Conn RJ-45 F 5 POS Solder RA Thru-Hole 1 Port
BEL 1840720-5 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 1840720-5 to view detailed technical specifications.
No datasheet is available for this part.