Shielded, right-angle, through-hole RJ45 connector featuring two ports and 16 positions with 2.54mm pitch. This female connector utilizes gold-plated bronze contacts and offers 4 cores per jack. Designed for solder termination, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
BEL 1840854-3 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840854-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.