Right-angle, through-hole RJ-45 female connector featuring 8 contacts and 1 port. This terminal block offers a 2.54mm terminal pitch and a 14-terminal configuration with solder termination. Integrated magnetics are included for enhanced functionality. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the BEL 2-1840408-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 2-1840408-6 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 18.41 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 15.24 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | 92912 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 2-1840408-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.