This 14-pin right angle RJ-45 terminal is designed for through hole mounting and features 8 contacts. It has a terminal pitch of 2.032mm and is rated for operation between 0 and 70°C. The terminal is integrated with magnetics and is terminated via solder. It is available in a right angle configuration.
BEL 2-1840437-1 technical specifications.
| Terminal Pitch (mm) | 2.032 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 20.17 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 12.57 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | 92912 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL 2-1840437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.