This 44-contact barrier strip is designed for panel mounting and features a terminal pitch of 9.53mm. It has a maximum operating temperature range of -48°C to 148°C and can handle a maximum current rating of 15A. The strip is rated for 250VAC and is suitable for use in a variety of applications.
BEL 22-140 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 44 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -48°C |
| Max Operating Temperature | 148°C |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.