Right-angle, through-hole RJ45 connector featuring 8 female contacts with a 2.54mm pitch, designed for solder termination. This modular Ethernet connector utilizes polyethylene insulation and boasts 14 terminals. Rated with a UL 94V-0 flammability code, it offers a single port configuration.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |