This 8-contact modular jack features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.01mm and is terminated by soldering. The jack is integrated with magnetics and has a number of terminals and ports as specified. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
BEL 2250504-1 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.01mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS Version | 2011/65/EU |