Conn UHF RCP Solder ST Flange Mount
BEL 25-7350 technical specifications.
| Type | UHF |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 25-7350 to view detailed technical specifications.
No datasheet is available for this part.