BEL 27-9086 technical specifications.
| Type | Twinax |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Impedance | 100Ohm |
Download the complete datasheet for BEL 27-9086 to view detailed technical specifications.
No datasheet is available for this part.