cable assembly, universal serial bus version 2.0, usb a plug to usb a plug, 15 feet
BEL 30-3006-15 technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Gender | Male to Male |
| Length | 10foot |
| Package Quantity | 10 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.