Sign in to ask questions about the BEL 30-7518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 30-7518 technical specifications.
| Approvals | UL |
| Color | Beige, White |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 30-7518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.