Conn RJ-45 Coupler F/F 8 POS ST Panel Mount 1/1 Port Cat 5e
Checking distributor stock and pricing after the page loads.
BEL 30-9344G technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Contacts | 8 |
| Orientation | Straight |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.