
Shielded 1.829m D-subminiature cable assembly featuring 9 positions. Connector Type A is a D-subminiature receptacle (plug), and Connector Type B is a D-subminiature plug (receptacle). This beige, cable-mounted assembly is RoHS compliant.
Sign in to ask questions about the BEL 30-9506-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 30-9506-99 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle, D-Sub, Plug |
| Connector Type B | Plug, D-Sub, Receptacle |
| Mount | Cable |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9506-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
