BEL 30-9510-77 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Mount | Cable |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9510-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
