BEL 30-9530 technical specifications.
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Housing Color | Yellow |
| Mount | Free Hanging, Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.