
Shielded, straight, male modular connector for telecom and datacom applications. Features 8 contacts made of bronze with gold plating, utilizing IDC termination for round cable. Designed for cable mounting and is UL approved.
Sign in to ask questions about the BEL 32-2298UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 32-2298UL technical specifications.
| Approvals | UL |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Aim |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 32-2298UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.