BEL 32-5996UL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Aim |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 32-5996UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
