
BEL Stewart Connectors 370808M2-MB, 8P8C Pin RJ45 Plug, straight Glassy
BEL 370808M2-MB technical specifications.
| Color | Clear |
| Contact Material | Gold |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 37 |
| RoHS | Compliant |
No datasheet is available for this part.