Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AB12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus, PSE |
| Contact Plating | Nickel |
| Current Rating | 12A |
| DC Cold Resistance | 8mR |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AB12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.