Sign in to ask questions about the BEL 3AB3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3AB3-R technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Contact Plating | Nickel |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AB3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
