This terminal block from BEL features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 4A and a voltage rating of 250V. The block is lead free and RoHS compliant, meeting CSA, CE, cURus, and PSE approvals. It has a nickel contact plating and a diameter of 6.35mm.
Sign in to ask questions about the BEL 3AB4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3AB4-R technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Contact Plating | Nickel |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 24mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AB4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.