The BEL 3AB7-R is a wire lead switch with a current rating of 7A and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The switch is lead free and RoHS compliant, with a power dissipation of 1.6W. It is packaged in bulk and has a nickel contact plating. The switch is approved by CSA, CE, cULus, and PSE.
Sign in to ask questions about the BEL 3AB7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3AB7-R technical specifications.
| Approvals | CSA, CE, cULus, PSE |
| Contact Plating | Nickel |
| Current Rating | 7A |
| DC Cold Resistance | 13mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AB7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
