Lamp, Neon, Type: Wire Terminal, Brightness: Standard, Design Current: 0.40, Lif
BEL 3AG technical specifications.
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.