
The BEL 3AG15-R is a terminal with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a diameter of 6.35mm and a length of 1.252inch. The terminal is lead free and RoHS compliant. It can handle a current of 15A and has a DC cold resistance of 6mR. The terminal is rated for a DC voltage of 250V and an AC voltage of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AG15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 15A |
| DC Cold Resistance | 6mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AG |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AG15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
