
The 3AG5-R fuse is a 5A, 250V DC rated, lead-free component with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It has a diameter of 6.35mm and a length of 1.252 inches. The fuse is packaged in bulk and is RoHS compliant. It has a DC cold resistance of 18mR and a fuse current of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AG5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AG5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.