The 3AG750-R contact is a 250V rated component with a current rating of 750mA and a maximum operating temperature of 125°C. It is available in a holder mount package and is compliant with CSA, CE, and cULus approvals. The contact features a nickel plating and is lead free. The 3AG750-R is suitable for use in applications where a high current and voltage are required, such as in high-power electrical connections.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, cULus |
| Contact Plating | Nickel |
| Current Rating | 750mA |
| DC Cold Resistance | 680mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Nominal Input Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | 3AG |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |