
The BEL 3AG8-R is a 250V rated component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a nickel contact plating and is lead free. The component has a diameter of 6.35mm and a length of 1.252inch. It is designed for holder mount applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AG8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current | 8A |
| DC Cold Resistance | 10mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AG |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AG8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.