The BEL 3JQ2-RTR is a 350V axial lead free through hole component with a current rating of 2A. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is approved for use in CSA, CE, cURus, and PSE applications. It is packaged in tape and reel format and has a diameter of 5.5mm and a length of 0.591inch.
Sign in to ask questions about the BEL 3JQ2-RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3JQ2-RTR technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| DC Cold Resistance | 41mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JQ |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JQ2-RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.