BEL 3JQ5-RTR technical specifications.
| Approvals | CSA, CE, cULus, PSE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 15mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | 3JQ |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JQ5-RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.