
The 3JS1-R is a 350V axial lead free resistor with a current rating of 1A and a maximum operating temperature of 125°C. It is packaged in a through hole configuration and is compliant with RoHS regulations. The resistor has a power dissipation of 640mW and is approved by CSA, CE, cURus, and PSE. It features a tin, matte contact plating and is available in bulk packaging.
Sign in to ask questions about the BEL 3JS1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3JS1-R technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| DC Cold Resistance | 190mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 640mW |
| RoHS Compliant | Yes |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
