The BEL 3JS1.25 is an axial wire with a current rating of 1.25A and a DC rated voltage of 140V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The wire is packaged in bulk and is available in a through-hole mount configuration. It meets various approvals including CSA, CE, cURus, and PSE.
Sign in to ask questions about the BEL 3JS1.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3JS1.25 technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Package/Case | Axial |
| Current Rating | 1.25A |
| DC Cold Resistance | 195mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 3JS |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3JS1.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.