The 3JS1.25-R resistor features axial leaded construction with a through hole mount. It has a maximum operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistor has a voltage rating of 350V DC and AC, and a current rating of 125mA. It is also approved by CSA, CE, and cURus. The 3JS1.25-R resistor has a power dissipation of 240mW and is lead free.
BEL 3JS1.25-R technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current | 1.25A |
| Current Rating | 125mA |
| DC Cold Resistance | 130mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 240mW |
| RoHS Compliant | Yes |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS1.25-R to view detailed technical specifications.
No datasheet is available for this part.