This 3A wire features a 5.5mm diameter and is rated for 140V DC and 350V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The wire is available in bulk packaging and is not RoHS compliant due to containing lead.
Sign in to ask questions about the BEL 3JS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3JS3 technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Current Rating | 3A |
| DC Cold Resistance | 45mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3JS |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3JS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.