
This 3A 350V axial lead wire fuse is designed for through hole mounting and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets various regulatory approvals including CSA, CE, cURus, and PSE. The fuse has a lead free construction and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3JS3-RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3JS3-RTR technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| DC Cold Resistance | 37mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS3-RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
