
The 3JS5-RTR resistor from BEL features an axial package with tin, matte contact plating and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor can handle a maximum current of 5A and has a DC cold resistance of 18mR. It is lead free and packaged in cut tape.
Sign in to ask questions about the BEL 3JS5-RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3JS5-RTR technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current | 5A |
| DC Cold Resistance | 18mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS5-RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.