The 3JS500-RTR from BEL is an axial leaded resistor with a current rating of 500mA and a maximum operating temperature of 125°C. It has a voltage rating of 350V and a DC cold resistance of 620mR. The resistor is lead free and has a contact plating of tin with a matte finish. It is packaged in tape and reel format and is approved for use in CSA, CE, and cURus applications.
BEL 3JS500-RTR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| DC Cold Resistance | 620mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
No datasheet is available for this part.