BEL 4-162-L technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 60.39 |
| Product Depth (mm) | 31.75 |
| Type | Strip |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.