D-Sub Standard Connectors 25P D PLUG IDC PLASTIC
BEL 40-8325M technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | B |
| Termination | IDC |
| RoHS | Not CompliantNo |
No datasheet is available for this part.