
This 15-position, 3-row free hanging connector features 15 signal contacts made of copper alloy with gold plating. The dielectric material is PBT. It meets the UL94 V-0 flammability rating. The connector is packaged in a tray and has a solder termination.
BEL 40-9515HDS technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 95 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9515HDS to view detailed technical specifications.
No datasheet is available for this part.