This 26-position D-subminiature connector features 26 signal contacts with a copper alloy material and gold plating. It has a PBT dielectric material and a UL94 V-0 flammability rating. The connector is available in a tray packaging and has a straight orientation. It measures 39.2mm in length, 11.1mm in width, and 12.6mm in depth. The connector is designed for free hanging and panel mount applications.
BEL 40-9526HDM technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.6mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Length | 39.2mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 95 |
| Termination | Solder |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9526HDM to view detailed technical specifications.
No datasheet is available for this part.