BEL 40-9536F technical specifications.
| Connector Type A | D-Sub, Standard |
| Connector Type B | RJ12 |
| Gender Type A | Female |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9536F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.