Sign in to ask questions about the BEL 40-9586M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 40-9586M technical specifications.
| Contact Plating | Gold |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Strain Relief | Straight |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9586M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.