Standard D-Subminiature connector hood, size DE, featuring a metal body and shell for robust shielding. This high-density connector offers 9 positions and a UL94 V-0 flammability rating. Packaged in bulk for efficient integration.
BEL 40-9709HM technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 9 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HM |
| Shell Material | Metal |
| RoHS | Compliant |
No datasheet is available for this part.