This 9-position shielded connector features a chrome plated metal body and ABS material. The contacts are also chrome plated and the connector is made of metal. It is compliant with RoHS regulations and has a shielding feature. The wire type is round and the connector is part of the HS series.
BEL 40-9709HS technical specifications.
| Body Material | ABS |
| Package/Case | Metal |
| Color | Chrome |
| Contact Plating | Chrome |
| Material | ABS |
| Number of Positions | 9 |
| Plating | Metal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.