BEL 40-9725S technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9725S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
