Sign in to ask questions about the BEL 40-9750S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 40-9750S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Copper |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9750S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.