Conn D-Subminiature M 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
BEL 40-9909M technical specifications.
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 40-9909M to view detailed technical specifications.
No datasheet is available for this part.