Module DC-DC 1-OUT 3.3V 4A 13.2W 9-Pin
BEL 40IMX15-03-8R technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX15-03-8R to view detailed technical specifications.
No datasheet is available for this part.